
V-TAC 214455 LED (monochrome) EEC F (A - G) E-27 Pear shape 15 W = 100 W White (Ø x H) 65 mm x 134 mm not dimmable 1 pc(
EAN:
Part number:
Item no:
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 214455 LED (monochrome) E-27 15 W = 100 W White Pear shape
- Power= 15 W
- Total luminous flux= 1521 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED (monochrome)
E-27
15 W
1521 lm
100 W
- Factory colour
White
- Radiation angle
200°
Pear shape
- Colour
White
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
not dimmable
6500 K
- Colour temperature range
6500 - 6500 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
220 V
- Length
134 mm
- (Ø)
65 mm
- Content
1 pc(s)
- Height
134 mm
F (A - G)
- Energy consumption
15 kWh/1000h
- Dim
(Ø x H) 65 mm x 134 mm
not cloud-enabled
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
0.06 kg
- Bulb shape
A65
- Power range
10 W - 19.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
1521 lm
- Material
Plastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588504 V-TAC 214455 LED (monochrome) EEC F (A - G) E-27 Pear shape 15 W = 100 W White (Ø x H) 65 mm x 134 mm not dimmable 1 pc(


































