
V-TAC 2144586 LED (monochrome) EEC F (A - G) E-27 17 W = 110 W White (Ø x H) 65 mm x 134 mm 1 pc(s)

Highlights & Details
V-TAC 2144586 LED (monochrome) E-27 17 W = 110 W White
- Power= 17 W
- Total luminous flux= 1710 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED (monochrome)
E-27
17 W
1710 lm
110 W
- Factory colour
White
- Radiation angle
100°
- Colour
White
- ≙ power rating of a light bulb (range)
100 W -
6500 K
- Colour temperature range
6500 K
25000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
65 mm
- (Ø)
65 mm
- Content
1 pc(s)
- Height
134 mm
F (A - G)
- Energy consumption
17 kWh/1000h
- Dim
(Ø x H) 65 mm x 134 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Bulb shape
A65
- Power range
10 W - 19.9 W
- Total luminous flux
1710 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781466 V-TAC 2144586 LED (monochrome) EEC F (A - G) E-27 17 W = 110 W White (Ø x H) 65 mm x 134 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781466 V-TAC 2144586 LED (monochrome) EEC F (A - G) E-27 17 W = 110 W White (Ø x H) 65 mm x 134 mm 1 pc(s)






































