
V-TAC 217229 LED (monochrome) EEC F (A - G) B22 15 W = 100 W 1 pc(s)
EAN:
Part number:
Item no:

1/4
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 217229 LED (monochrome) B22 15 W = 100 W
- Power= 15 W
- Total luminous flux= 1521 lm
- Colour temperature= 3000 K
Technical specifications
- Product type
LED (monochrome)
B22
15 W
100 W
- Factory colour
White
- Radiation angle
200°
- ≙ power rating of a light bulb (range)
100 W -
3000 K
- Colour temperature range
3000 K
20000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
65 mm
- Content
1 pc(s)
- Height
134 mm
F (A - G)
- Energy consumption
15 kWh/1000h
- Bulb shape
A65
- Power range
10 W - 19.9 W
- Total luminous flux
1521 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781533 V-TAC 217229 LED (monochrome) EEC F (A - G) B22 15 W = 100 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781533 V-TAC 217229 LED (monochrome) EEC F (A - G) B22 15 W = 100 W 1 pc(s)





































