
V-TAC 2172606 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8.5 W = 60 W Warm white (Ø x H) 59 mm x 104 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 2172606 LED (monochrome) E-27 8.5 W = 60 W Warm white Bulb shape
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
806 lm
60 W
- Factory colour
White
- Radiation angle
200°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
3000 K
- Colour temperature range
3000 - 3000 K
25.000 h
- Circuits
20000
- Operating voltage
220 V
- Length
104 mm
- (Ø)
59 mm
- Content
1 pc(s)
- Height
104 mm
F (A - G)
- Energy consumption
8.5 kWh/1000h
- Dim
(Ø x H) 59 mm x 104 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
806 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744277 V-TAC 2172606 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8.5 W = 60 W Warm white (Ø x H) 59 mm x 104 mm 1 pc(s)
Description
VT-2099 8.5W A60 THERMAL PLASTIC BULB CREE CHIP 3000K E27
This text is machine translated.
This text is machine translated.
Features
- Modern LED SMD CREE chip technology for greater reliability and long life. Replaces an old 60 W halogen bulb. Lasts 25,000 hours and is thus much more durable than conventional halogen lamps. Suitable for E27 fittings. Suitable for the lighting of living rooms, commercial real estate, for decoration, e.g. in living rooms and lounges.
Scope of delivery
- Product, operating instructions



































