
V-TAC 218746 SMD LED EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W White (Ø x H) 50 mm x 80 mm not dimmable 1 pc(s)

Highlights & Details
V-TAC 218746 SMD LED GU10 7.5 W = 70 W White Reflector bulb
- Power= 7.5 W
- Total luminous flux= 610 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
SMD LED
GU10
7.5 W
610 lm
70 W
- Factory colour
White
- Radiation angle
110°
Reflector bulb
- Colour
White
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
6500 K
- Colour temperature range
6500 - 6500 K
No
25.000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
230 V
- Length
50 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
7.5 kWh/1000h
- Dim
(Ø x H) 50 mm x 80 mm
not cloud-enabled
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
0.03
- Bulb shape
GU10
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
610 lm
- Material
Plastic
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
7.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477077 V-TAC 218746 SMD LED EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W White (Ø x H) 50 mm x 80 mm not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3477077 V-TAC 218746 SMD LED EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W White (Ø x H) 50 mm x 80 mm not dimmable 1 pc(s)
Description
Features
- Stable SMD CREE chip technology for better reliability. Lasts 25,000 hours, longer life than standard halogen flood light. Replaces old 70-W halogen lamps Easy to install, with GU10-socket. Applications – hotels, bars, commercial and private lighting, exhibition stands, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions






























