
V-TAC 218756 SMD LED EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W Warm white (Ø x H) 50 mm x 80 mm not dimmable 1 pc(s

Highlights & Details
V-TAC 218756 SMD LED GU10 7.5 W = 70 W Warm white Reflector bulb
- Power= 7.5 W
- Total luminous flux= 610 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
SMD LED
GU10
7.5 W
610 lm
70 W
- Factory colour
White
- Radiation angle
38°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 - 3000 K
No
25.000 h
- Circuits
20000
- Operating voltage
230 V
- Length
50 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
7.5 kWh/1000h
- Dim
(Ø x H) 50 mm x 80 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.03
- Bulb shape
GU10
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
610 lm
- Material
Plastic
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
7.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477064 V-TAC 218756 SMD LED EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W Warm white (Ø x H) 50 mm x 80 mm not dimmable 1 pc(s
User & Safety Instructions
User & Safety Instructions 3477064 V-TAC 218756 SMD LED EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W Warm white (Ø x H) 50 mm x 80 mm not dimmable 1 pc(s
Description
Features
- New line of GU10 spotlights with SMD CREE chip technology for improved reliability. Lasts 25,000 hours, longer life than standard halogen flood light. Replaces old 70-W halogen lamps Easy to install, with GU10-socket. Applications – hotels, bars, commercial and private lighting, exhibition stands, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions






























