
V-TAC 218781 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Warm white (Ø x H) 50 mm x 56.5 mm not dimma
Highlights & Details
V-TAC 218781 LED (monochrome) GU10 10 W = 70 W Warm white Reflector bulb
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
10 W
1000 lm
70 W
- Factory colour
White
- Radiation angle
100°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 - 3000 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
240 V
- Length
56.5 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
56.5 mm
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 50 mm x 56.5 mm
not cloud-enabled
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.03045 kg
- Bulb shape
PAR16
- Power range
10 W - 19.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
1000 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
10 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451468 V-TAC 218781 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Warm white (Ø x H) 50 mm x 56.5 mm not dimma
Description
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 70-watt halogen lamp
- • Easy to install, designed with GU10 base
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.





































