
V-TAC 23901 LED (monochrome) EEC F (A - G) GX53 Standard shape 6.4 W = 45 W Warm white (Ø x H) 79 mm x 29 mm not dimmabl
Highlights & Details
V-TAC 23901 LED (monochrome) GX53 6.4 W = 45 W Warm white Standard shape
- Power= 6.4 W
- Total luminous flux= 560 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GX53
6.4 W
560 lm
45 W
- Factory colour
White
- Radiation angle
120°
Standard shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 - 3000 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
220 V
- Length
79 mm
- (Ø)
79 mm
- Content
1 pc(s)
- Height
29 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 79 mm x 29 mm
not cloud-enabled
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.033 kg
- Bulb shape
GX53
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
560 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588496 V-TAC 23901 LED (monochrome) EEC F (A - G) GX53 Standard shape 6.4 W = 45 W Warm white (Ø x H) 79 mm x 29 mm not dimmabl
Description
Uses:
Commercial and residential areas
Hotels, bars
Measurement stands
Chandeliers
For outdoor use only in suitable lamps
This text is machine translated.
Features
- Energy consumption – 80% less than standard bulbs
- Extremely long life
- No UV and near IR radiation
- Instant A 100% light, no warm up time
- Lower heat generation
- Direct replacement for conventional bulbs
Scope of delivery
- Product, instructions manual
































