VT-44005 GU10 Garden Spike, housing made of white aluminum, protection class IP65
Power= 35 W
Technical specifications
Product type
Garden light
Operating voltage
230 V
No. of bulbs
1
GU10
Rating per bulb
35 W
35 W
Outside Ø
56 mm
Factory colour
White
Material
Aluminium
IP65
Dim
(Ø x H) 56 mm x 285 mm
n.rel.
Width
90 mm
Height
285 mm
Length
56 mm
Depth
90 mm
(Ø)
56 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3863459 V-TAC 24228 VT-44005 SPIKE Garden light GU10 35 W White
Description
LED Garden Spike Lights
Our garden spike lights are versatile outdoor lights, which provide for a targeted and individually adjustable lighting of gardens, paths and landscapes. Thanks to the robust earth spikes, they can be easily placed in earth, gravel or lawn and thus enable a flexible and effortless repositioning when your garden design changes. Ideal for lighting plants, trees, sculptures and architectural elements: The garden spear lights combine longevity with weather resistance to ensure reliable performance in all weather conditions. They offer an effective and stylish way to improve the beauty, safety and atmosphere of any garden or landscape.
This text is machine translated.
Features
Robust and stable aluminum casing
Ingress protection IP65
Compatible with GU10 sockets (light only - bulbs not included in delivery)
Suitable for paths, driveways, tree lighting, etc.
Scope of delivery
VT-44005 GU10 Garden Spike
Description
LED Garden Spike Lights
Our garden spike lights are versatile outdoor lights, which provide for a targeted and individually adjustable lighting of gardens, paths and landscapes. Thanks to the robust earth spikes, they can be easily placed in earth, gravel or lawn and thus enable a flexible and effortless repositioning when your garden design changes. Ideal for lighting plants, trees, sculptures and architectural elements: The garden spear lights combine longevity with weather resistance to ensure reliable performance in all weather conditions. They offer an effective and stylish way to improve the beauty, safety and atmosphere of any garden or landscape.
This text is machine translated.
Features
Robust and stable aluminum casing
Ingress protection IP65
Compatible with GU10 sockets (light only - bulbs not included in delivery)
Suitable for paths, driveways, tree lighting, etc.
Scope of delivery
VT-44005 GU10 Garden Spike
What kind of Garden & Decorative Lighting are you looking for?