
V-TAC 2926 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white, RGB 1 pc(s)

Highlights & Details
V-TAC 2926 LED (monochrome) E14 4.8 W = 40 W Warm white, RGB Candle shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white, RGB
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
40 W
- Factory colour
White
- Radiation angle
180°
Candle shape
- Colour
Warm white
RGB
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
3000 K
- Colour temperature range
3000 K
Yes
20000 h
- Circuits
15000
- Operating voltage
240 V AC
- Length
36.5 mm
- Content
1 pc(s)
- Height
110 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.05 kg
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Thermoplastic
Documents & Downloads
Datasheet
Datasheet 3781539 V-TAC 2926 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white, RGB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781539 V-TAC 2926 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white, RGB 1 pc(s)








































