
1/5
LED wet room light
Rod
230 V
1
LED (monochrome)
LED
18 W
600 mm
18 W
59 mm
68 mm
18 kWh/1000h
6500 K
White
2160 lm
2160 lm
Incl. ballast
IP65
White
PC
530 g
(Ø x H) 600 mm x 59 mm
E (A - G)
120°
80
Yes
6500 K
6500 K
6500 - 6500 K
600 mm
15000
600 mm
25000 h
No
80 Ra
IP65
yes
User & Safety Instructions 3219203 V-TAC VT-12017 LED wet room light EEC: E (A - G) LED (monochrome) LED 18 W White White