• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-1249-N Wet room light EEC: E (A - G) LED (monochrome) LED 36 W Daylight white White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wet room lamp VT-1249 eco 4000K

  • Power= 36 W
  • Total luminous flux= 4320 lm
  • Colour temperature= 4500 K
  • Daylight white

Technical specifications

  • -20 °C to +40 °C
Product type

Wet room light

Type

Hexagonal

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

36 W

Length

1200 mm

36 W

Height

58 mm

Width

65 mm

Energy consumption

36 kWh/1000h

4500 K

Colour

Daylight white

4320 lm

Total luminous flux

4320 lm

Light features

Incl. ballast

IP65

Factory colour

White

Material

PC

Weight

0.85 kg

Dim

(Ø x H) 1200 mm x 58 mm

E (A - G)

Radiation angle

120°

Colour rendering index

80

Light bulb included

Yes

Colour temperature (max.)

4500 K

Colour temperature (min.)

4500 K

Colour temperature range

4500 - 4500 K

(Ø)

1200 mm

Depth

1200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798615 V-TAC VT-1249-N Wet room light EEC: E (A - G) LED (monochrome) LED 36 W Daylight white White

Description

Features

  • Easy to set upNo flickeringLong life, low maintenance and energy savingWater-tightness IP65
  • This text is machine translated.

Scope of delivery

  • LED wet room lamp VT-1249 eco 4000K

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)