• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-15022 LED outdoor ceiling light EEC: F (A - G) LED (monochrome) LED 40 W Cool white Ecru white

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x22W LED WP lamp holder 150 cmx2

  • Power= 40 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED outdoor ceiling light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

22 W

Length

1560 mm

40 W

Height

63 mm

Width

112 mm

Energy consumption

44 kWh/1000h

6500 K

Colour

Cool white

4200 lm

Total luminous flux

4200 lm

IP65

Factory colour

Ecru white

Material

Polycarbonate (PC)

Weight

1.49 kg

Dim

(Ø x H) 1560 mm x 63 mm

F (A - G)

Radiation angle

120°

Light bulb included

Yes

Colour temperature (max.)

6400 K

Colour temperature (min.)

6400 K

Colour temperature range

6400 - 6400 K

(Ø)

1560 mm

Depth

1560 mm

30000 h

Light bulb features

not dimmable

Max. temperature

50 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228202 V-TAC VT-15022 LED outdoor ceiling light EEC: F (A - G) LED (monochrome) LED 40 W Cool white Ecru white

Description

Scope of delivery

  • 2x22W LED WP lamp holder 150 cmx2

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)