• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-7-35-G 23348 LED pendant light LED (monochrome) LED EEC: F (A - G) 36 W Gold

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-7-35 36W LED LINEAR HANGING SUSPENSION LIGHT

  • Power= 36 W Total luminous flux= 2880 lm Colour temperature= 3000 K Warm white, Neutral white, Cool white

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

36 W

36 W

Energy consumption

36 kWh/1000h

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

Gold

Material

Aluminium

Weight

2920 g

Dim

(Ø x H) 1227 mm x 60 mm

F (A - G)

Type

Hexagonal

Colour

Warm white

Neutral white

Cool white

Light bulb included

Yes

3000 K

Total luminous flux

2880 lm

2880 lm

Width

50 mm

Height

60 mm

Length

1227 mm

Depth

1227 mm

(Ø)

1227 mm

Colour rendering index

80

30000 h

No

Colour rendering index

80 Ra

Radiation angle

100°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219184 V-TAC VT-7-35-G 23348 LED pendant light LED (monochrome) LED EEC: F (A - G) 36 W Gold

Description

Features

  • Samsung chip LEDs
  • This text is machine translated.

What kind of Pendant Lights are you looking for?