• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-777-7 24341 Solar wall light 7 W Colours (LEDs): Warm white to cool white

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-777-7 7W LED solar floodlight with PIR sensor, 3600mAh lithium battery 3.7V, 3-in-1, black case

  • Power= 7 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white to cool white

Technical specifications

Product type

Solar wall light

Operating voltage

3.7 V

Bulb type

SMD LED

Rating per bulb

7 W

7 W

3000 K

Colour

Warm white to cool white

900 lm

Total luminous flux

900 lm

Light features

Incl. ballast

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

0.77 kg

Dim

(L x W x H) 231.9 x 149.6 x 149.6 mm

n.rel.

Type

Solar Spotlight

Type

Rectangular

Light bulb included

Yes

Width

149.6 mm

Height

149.6 mm

Length

231.9 mm

Depth

35 mm

Rechargeable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863474 V-TAC VT-777-7 24341 Solar wall light 7 W Colours (LEDs): Warm white to cool white

Description

LED- Solar Radiator

LED solar spotlights are powerful outdoor solutions that are operated with solar energy and thus do not require any wiring or power connection. Thanks to their weatherproof construction they offer bright and wide illumination for safety areas, gardens, parking lots and building facades. With integrated batteries and automatic twilight switching they ensure reliable lighting with simultaneously reduced energy costs and lower maintenance costs.

Product advantages:

• Uses solar panels for efficient photovoltaic conversion and long service life.

• Automatic on / off thanks to PIR sensor.

• Easy to install - no cabling required

• Integrated switch for color temperature control.

• Robust and durable housing made of ABS, PC and aluminum.

• Two operating modes: (1) sensor mode, (2) continuous light mode.

• No electricity costs - solar-powered.

• Suitable for paths, gardens, terraces and similar outdoor areas.

This text is machine translated.

Features

  • Uses a solar module for efficient photovoltaic conversion and a long service life
  • Automatic switching on and off of the lights – PIR sensor
  • Easy to install - no cabling required
  • Integrated switch for changing the color temperature (CCT). Robust and stable housing made from ABS+PC+aluminum which provides for long life
  • Equipped with two operating modes: (1) sensor mode and (2) continuous light mode
  • No electricity costs - solar-powered
  • Suitable for paths, gardens, terraces and similar outdoor areas

Scope of delivery

  • VT-777-7 7W LED solar floodlight with PIR sensor