• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20095556 Bend Plastic (Ø) 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Sheet
  • Material: Plastic
  • Surface protection: Untreated
  • Surface treatment: Untreated
  • Inner diameter of connection 1: 160 mm
  • Inner diameter of connection 2: 160 mm
  • Connection port 1: Sleeve
  • Connection port 2: Sleeve
  • Smooth arch design
  • With measuring connection: No.
  • With lip ring: Yes
  • Adjustable: No.
  • Angle of sheet: 45 °
Product type

Bend

Suitable for pipe Ø

160 mm

(Ø)

160 mm

Material

Plastic

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148794 Vaillant 20095556 Bend Plastic (Ø) 160 mm

Description

Arch 45 degree DN 160 PP

This text is machine translated.