All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
HVAC
Ventilation
Ventilation Accessories
Vaillant Arc White
1/3
EAN:
4024074368497
Part number:
303819
Item no:
3147534
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Material: Aluminium
Material quality: Other
Shape: Other
Diameter of exhaust and inlet pipe 60/100 mm
Colour: white
Product type
Arc
Content
1 pc(s)
Factory colour
White
Material (details)
Aluminium
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3147534 Vaillant Arc White
Download
Description
Variobows Turbo Air/exhaust guide, aluminum, 60/100 mm
This text is machine translated.
Description
Variobows Turbo Air/exhaust guide, aluminum, 60/100 mm
This text is machine translated.