• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Rod (Ø x L) 200 mm x 500.00 mm White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Outer diameter: 200 mm
  • Production type: Seamless
  • Length: 500 mm
  • Working length 500 mm
  • Colour: white
Product type

Rod

(Ø)

200 mm

Length

500.00 mm

Factory colour

White

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148840 Vaillant Rod (Ø x L) 200 mm x 500.00 mm White

Description

Extension DN 200 PP 500 mm

This text is machine translated.