All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
HVAC
Ventilation
Ventilation Pipes
Vaillant Rod Steel White
EAN:
4024074615584
Part number:
0020106376
Item no:
3148803
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Material inner tube: Plastic
Material outer tube: Steel
Quality class inner tube: Polypropylene (PP)
Diameter of exhaust and inlet pipe: Other
Production-wise inner tube: Seamless
Outer tube/outer tube connection: Other
With tension band: No.
Colour: white
Length: 500 mm
Working length 500 mm
Product type
Rod
Length
500.00 mm
Factory colour
White
Material
Steel
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3148803 Vaillant Rod Steel White
Download
Description
Extension 0.5m 110/160mm conc.
This text is machine translated.
Description
Extension 0.5m 110/160mm conc.
This text is machine translated.