• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera 040 C "Universal chrome" Chrome 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Holder 040 / C "Universal chrome"

  • Holder for models:SP4, SXJ, SX., SN., St., SL.,542., 545., 553., 560., 561., 584.;

Technical specifications

Factory colour

Chrome

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410814 Valera 040 C "Universal chrome" Chrome 1 pc(s)

Description

Valera Universal Mod. 040 - Universal wall holder for hair dryer

Universal wall holder for hair dryer:
Valera Excel 1800 TF mod. 561.19/TF - 1800 W
Valera Excel 2000 Ionic TF mod. 561.08/I TF - 2000 W
Valera ACTION 1200 push white mod. 542.05 white - 1200 W.
Valera ACTION 1600 push white mod. 542.06 white - 1600 W.
Valera ACTION 1800 push black mod. 542.14 black - 1800 W.
Valera Excel 1600 push mod. 561.17 - 1600 W.
Valera Excel 2000 Ionic mod. 561.08/I - 2000 W
Valera ACTION 1200 push black mod. 542.05 black - 1200 W.
Valera ACTION 1600 push black mod. 542.06 black - 1600 W.
Valera ACTION 1800 black mod. 542.08 black - 1800 W.
Valera ACTION 1800 push white mod. 542.14 white - 1800 W.
Valera Excel 1875 push mod. 561.22 - 1875 W.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)