• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera Swiss Silent Jet 7500 Ionic TF SXJ 7500 TF BL Hair dryer Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Valera Swiss Silent Jet 7500 Ionic TF SXJ 7500 TF BL Hair dryer Black

  • 2000 W
  • PM-Pro engine
  • Black

Technical specifications

  • Power 2000 W
  • Air current 66 m3/h
  • Volume 59 dB(A)
Heating stages

6

Product type

Hair dryer

Factory colour

Black

2000 W

Weight

450

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410818 Valera Swiss Silent Jet 7500 Ionic TF SXJ 7500 TF BL Hair dryer Black

Description

The Swiss Silent Jet 7500 Light has a super-light professional motor and an optimized air flow for low-noise, powerful drying.
Its elegant design, the ergonomic grip and the convenient switch provides for maximum comfort with hair styling, in the salon and at home.

This text is machine translated.

Features

  • PM Pro motor
  • Ion generator
  • SuperFlex cable 3 m with Rotocord
  • 6 airflow/temperature settings
  • Cool Air button
  • Removable metal filter
  • Touch me cool-nozzle (7.5 cm)
  • Standard nozzle (6 cm)
  • Lock diffuser

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?