• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vallejo 71186 Model tain tint Red brown, Dark brown, Rust, Light brown, Brown-orange, Ochre matt 8 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 176.40)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Color set, rust & leaf effect, 8x 17ml

  • Set of 8.Incl. Chipping medium and matt paint

Technical specifications

Product type

Model tain tint

Factory colour

Red brown

Dark brown

Rust

Light brown

Brown-orange

Ochre

Era

Universal

Main use

Universal

Age category

15 years and over

Content

8 pc(s)

Surface

matt

Documents & Downloads

Security datasheet

Security datasheet 2576704 Vallejo 71186 Model tain tint Red brown, Dark brown, Rust, Light brown, Brown-orange, Ochre matt 8 pc(s)

Description

Choice of airbrush colors to create rust and wear effects caused by weather and combat conditions. Includes step-by-step instructions from Chema Cabrero.Part of a series of sentences designed to represent various special effects on figures and models. The colors have been specially selected to reproduce the effects of weather and extreme wear under combat conditions on all types of vehicles, such as the traces of rust and burst paint, accumulated dirt and the damage caused by fighting, fire and destruction. These include the gradual use of non-metallic colors for metal surfaces as well as other effects specially developed for fantasy figures such as blood, brutish wounds and vomit, which are very popular with apocalyptic figures.Chipping medium is a water-based medium for the production of peeling paint, scratches and rust spits. Chipping medium can be applied with airbrush or brush to achieve chipping effects with water-based acrylic colors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)