• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.08.3270 Cable tie Ecru 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Dim
(L x W) 150 mm x 3.7 mm
Factory colour
Ecru
Manufacturer part #
19.08.3270
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE Cable ties, 15cm, 3.7mm, angled 100 pcs.

  • Maximum safety: Non-detachable construction for a durable strong grip – ideal when high tensile force is required
  • Suitable accessories: For optimum and ergonomic processing, the compatible VALUE collet (article no. 19.06.1000) sold separately
  • Practical units: The package is made of 100 units in natural color

Technical specifications

Dim

(L x W) 150 mm x 3.7 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Manufacturer part #

19.08.3270

Width

3.7 mm

Length

150 mm

Type

19.08.3270

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829463 Value 19.08.3270 Cable tie Ecru 100 pc(s)

Description

Reliable cable bundling with VALUE

Are you looking for a robust solution for your cable management? Our own brand VALUE stands for attractive prices and proven quality. Value cable ties give you the best possible price in terms of quality and product features/

Our natural VALUE cable ties are the ideal choice if you need permanent good grip with high tensile force. Since they are not removable, they guarantee a safe and permanent fixing of your cables and wires in different projects

This text is machine translated.