Maximum safety: Non-detachable construction for a durable strong grip – ideal when high tensile force is required
Suitable accessories: For optimum and ergonomic processing, the compatible VALUE collet (article no. 19.06.1000) sold separately
Practical units: The package is made of 100 units in natural color
Technical specifications
Dim
(L x W) 250 mm x 4.8 mm
Product type
Cable tie
Content
100 pc(s)
Factory colour
Ecru
Cable tie features
High UTS
Manufacturer part #
19.08.3272
Width
4.8 mm
Length
250 mm
Type
19.08.3272
Type
Cable binder with parallel entry
UKCA
yes
Quantity per pack
100 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629595 Value 19.08.3272 Cable tie Ecru High UTS 100 pc(s)
Description
Reliable cable bundling with VALUE
Are you looking for a robust solution for your cable management? Our own brand VALUE stands for attractive prices and proven quality. Value cable ties give you the best possible price in terms of quality and product features/
Our natural VALUE cable ties are the ideal choice if you need permanent good grip with high tensile force. Since they are not removable, they guarantee a safe and permanent fixing of your cables and wires in different projects
This text is machine translated.
Description
Reliable cable bundling with VALUE
Are you looking for a robust solution for your cable management? Our own brand VALUE stands for attractive prices and proven quality. Value cable ties give you the best possible price in terms of quality and product features/
Our natural VALUE cable ties are the ideal choice if you need permanent good grip with high tensile force. Since they are not removable, they guarantee a safe and permanent fixing of your cables and wires in different projects