• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 25.99.8214 F module Unequipped 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE F-type Keystone-coupling

  • Easy to install: The adaptor snaps into a compatible Keystone mount without the need for any tools
  • Exact connections: Equipped with two female F-connector sockets, ideal for connecting antenna cables on both sides
  • Compact design: The robust housing made of white plastic with dimensions of 20 x 16 x 24 mm (HxBxT) has an extremely space-saving design

Technical specifications

Product type

F module

Unequipped

Mating direction

Straight

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629667 Value 25.99.8214 F module Unequipped 1 pc(s)

Description

Connect your antenna cable in no time at all! The VALUE F-type plastic Keystone coupler is the ideal solution for seamless integration of antenna cables into existing Keystone patch panels or network sockets. The white module has F-sockets on both the sides and connects your antenna cable with F-plug securely and reliably.

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?