• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0296 19 inch 2 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H x D) 100 x 20 x 500 mm

Material

Metal

Content

1 pc(s)

Factory colour

Grey

Width

100 mm

Height

20 mm

Depth

500 mm

Rack size

483 mm (19")

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

0.45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341529 Value 26.99.0296 19 inch 2 U Grey

Description

19" blind plate painted in RAL 7035 (light gray) for covering not required HEY

This text is machine translated.

Scope of delivery

  • Blind plate

What kind of 19" IT System Cabinet Accessories are you looking for?