• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0298 19 inch 1 U Black

EAN:
Part number:
Item no:
Unavailable

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 50 x 20 x 480 mm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

50 mm

Height

20 mm

Depth

480 mm

Rack size

483 mm (19")

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

0.26

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341521 Value 26.99.0298 19 inch 1 U Black

Description

19" blind plate painted in RAL 9005 (black) for covering not required HEY

This text is machine translated.

Scope of delivery

  • Blind plate

What kind of 19" IT System Cabinet Accessories are you looking for?