• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0314 19 inch 2 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H x D) 100 x 2 x 500 mm

Cable length

0 mm

Material

Metal

Content

1 pc(s)

Factory colour

Grey

Width

100 mm

Height

2 U

Depth

500 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341528 Value 26.99.0314 19 inch 2 U Grey

Description

19" cable guide with bristles, gray metal, for horizontal or vertical cable routing

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?