• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0345 19 inch 1 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet front panel

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 100 x 1 x 490 mm

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Grey

Width

100 mm

Height

1 U

Depth

490 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341538 Value 26.99.0345 19 inch 1 U Grey

Description

19" cable guide 1HE, 5 eyelets, gray, for horizontal or vertical cable routing

This text is machine translated.

Scope of delivery

  • 19" panel, 5 cable eyelets

What kind of 19" IT System Cabinet Accessories are you looking for?