• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0406 19 inch Inset 2 U Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Load capacity (max.)

25 kg

Dim

(W x D) 485 mm x 350 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Black

Width

485 mm

Depth

350 mm

Rack size

483 mm (19")

Weight

2.2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3131025 Value 26.99.0406 19 inch Inset 2 U Black

User & Safety Instructions

User & Safety Instructions 3131025 Value 26.99.0406 19 inch Inset 2 U Black

What kind of 19" IT System Cabinet Accessories are you looking for?