• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0432 19 inch Server rack tray 2 U Suitable for (cabinet depths): > 500 mm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 19-inch device carrier 2 U, T:250m

  • Maximum security for your hardware: A slightly raised front edge effectively prevents your valuable equipment from slipping and gives the entire construction additional stability
  • High load capacity for any scenario: The compact models reliably carry 10 kg (1 U) to 15 kg (2 U). The larger 350 mm and 400 mm variants will provide a maximum load capacity of up to 25 kg even on two 19" levels when using the enclosed angle brackets
  • Flexibility in dimensions: The shelves are available in 1 U or 2 U as well as in the depths of 150 mm, 250 mm, 350 mm and 400 mm according to your needs. They thus fit perfectly in housings starting from a depth of 400 mm, 500 mm or 600 mm
  • Ready-to-install: Everything, WAS you need for installation, is already included - including the suitable mounting screws and, depending on the model, the required angle bracket

Technical specifications

Product type

Server rack tray

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

> 500 mm

Load capacity (max.)

15 kg

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Depth

250 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629709 Value 26.99.0432 19 inch Server rack tray 2 U Suitable for (cabinet depths): > 500 mm Black

Description


Complete your network setup with the 19-inch VALUE device carriers!

Are you looking for a stable and economical solution to safely store IT components in your 19-inch cabinets or wall enclosures? The U-shaped device carriers of the VALUE brand offer you just that. Whether for compact wall distributors or deep network cabinets, these shelves made of robust metal integrate seamlessly into any professional IT environment thanks to their black color. With the VALUE brand, you choose a product that combines proven quality with a highly attractive price-performance ratio

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?