• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0829 19 inch 19" wall cabinet 9 U Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 19" wall housing 9HE, 600x600mm

  • Safe & stable: Up to 80 kg load capacity and a lockable view door made from hardened glass
  • Maximum Selectionl: Available in different sizes from 6HE to 18HE and in 450 mm or 600 mm depth
  • Best access: Side walls are fitted with quick-release fasteners and are easily removable
  • Sophisticated design: Prepared cable inlets (roof/floor) and ventilation slots for passive and active cooling
  • Easy installation: Quick assembly thanks to delivery as a practical kit (Flatpack) including mounting material

Technical specifications

  • Door: Lockable view door made of hardened safety glass.
  • Delivery form: Space-saving kit (Flatpack) for an easy self-assembly.
  • Cooling: Passive vents; prepared cut-out in the roof for an active fan module.
Product type

19" wall cabinet

Suitable for server rack cabinet (inch)

19 inch

Rack unit

9 U

Load capacity (max.)

80 kg

Dim

(W x H x D) 600 x 512 x 600 mm

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

600 mm

Height

512 mm

Depth

600 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629718 Value 26.99.0829 19 inch 19" wall cabinet 9 U Black

Description

Are you looking for a flexible and budget-friendly solution for your network cabling? The VALUE 19-inch wall housing offers tested quality at an attractive price! Made from a robust, black powder-coated steel construction (RAL 9005)
, The cabinets convince with a lockable front door made of hardened glass and a high load capacity of up to 80 kg.

The completely removable side panels take care of maximum accessibility in operation with practical snap closure. Thanks to intelligent cable inlets in the roof and floor as well as a punching for fan retrofitting, your IT hardware always remains optimally organized and cooled. The cases are supplied space-saving as a disassembled kit and can be mounted to the wall in just two simple steps – or used free-standing with optional feet.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?