• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 11.99.5901 8K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Resolution 7680 x 4320 @60Hz (8K, UHD-2)
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed + Ethernet

Video resolution

7680 x 4320 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341811 Value HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 11.99.5901 8K UHD HDMI cable

Description

High-quality HDMI connection cable with HDMI plugs for the optimum transmission of digital UHD signals at the highest data rates. For transmission of films in digital cinema quality with up to 8K (7680 x 4320) at 60Hz. For a UHD resolution of up to 7680 x 4320 pixels, with a refresh rate of 50/60 Hz (4320p) 60 frames/second, 3D and Ultra HD HDMI Ethernet channel with large cross-section audio return channel (audio return channel) for signal transmission to the audio/video receiver cable with HDMI plug gold-plated contacts on both sides for secure data transfer

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.