• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black 11.99.5688 4K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Resolution 3840 x 2160 @60Hz (4K, UHD-1)
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

3840 x 2160 Pixel

Cable length

1.50 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341808 Value HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black 11.99.5688 4K UHD HDMI cable

Description

HDMI Ultra HD connection cable with HDMI plugs for the optimum transmission of digital HDTV signals at data rates up to 18 Gbit/s (600MHz). For transferring films in digital cinema quality, with a 4K resolution of up to 3840x2160 @60Hz! 60 frames/second supports 3D and Ultra HD HDMI Ethernet channel With large cross-section audio return channel (Audio Return Channel) For signal transmission to the audio/video receiver cable with HDMI plug gold-plated on both sides Contacts for secure data transfer

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.