• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Monitor desk mount Rotatable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE LCD arm, table mounting, gas spring, 5 joints, black

  • Holder type: Rotatable
  • Supports VESA standards up to
  • Load capacity (max.) 6.5 kg

Technical specifications

  • Arm length max. 500 mm
Product type

Monitor desk mount

Add-on displays

1 Display(s)

Holder type

Rotatable

No

Max. load capacity

6.5 kg

Yes

75 x 75 mm

100 x 100 mm

Factory colour

Black

Material (details)

Metal

Weight

2.7

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342632 Value Monitor desk mount Rotatable

Description

LCD monitor arm with gas pressure spring for easy and reliable adjustment of a monitor with up to 6.5kg weight and VESA 75 / 100!

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?