• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Monitor desk mount Tiltable, Height-adjustable, Rotatable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE LCD arm support rod, 4 joints, table mounting

  • Holder type: Tiltable, Height-adjustable, Rotatable
  • Supports VESA standards up to
  • Load capacity (max.) 10 kg

Technical specifications

  • Arm length max. 450 mm
Product type

Monitor desk mount

Add-on displays

1 Display(s)

Holder type

Tiltable

Height-adjustable

Rotatable

No

Max. load capacity

10 kg

No

75 x 75 mm

100 x 100 mm

Factory colour

Grey

Material (details)

Metal

Weight

3.571

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342627 Value Monitor desk mount Tiltable, Height-adjustable, Rotatable

Description

The LCD monitor arm support rod for mounting table clamps can be flexibly adjusted to the best viewing angle for the viewer.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?