• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Networks T adapter CAT 5e 0 cm White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 38.6 gMaterial casing: Plastic
Product type

Networks T adapter

CAT 5e

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable length

0 cm

Factory colour

White

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

T adapter

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558425 Value Networks T adapter CAT 5e 0 cm White

Description

For the use of two 10/100 LAN connections via an (fully assigned) 8-core cable Connection cable 17cm long with RJ-45 plug; Adapter with two RJ-45 sockets Pin assignment of the sockets: Pairs 1, 2 and 3, 6 Circuit diagram on adapter suitable for installations according to category 5e Note: T-adapters can only be used in pairs

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.