• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value RJ45 connector Networks Adapter CAT 6 [1x RJ45 8p8c plug - 1x RJ45 8p8c plug] 0 cm Black, Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 21.99.3000 cable splitter/combination cable combo, black, blue

  • Cable combination
  • Female/Female
  • Plug RJ-45
  • Black/Blue

Technical specifications

  • ASSIGNMENT EIA/TIA 568A
  • 1:1
Product type

Networks Adapter

CAT 6

Connection type

RJ45 connector

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

0 cm

Factory colour

Black

Blue

Connector version

straight

Cable features

Shielded

Cable use

Networks

Version

Adapter

Depth

136 mm

Height

30 mm

Width

30 mm

Type

Cable combination

Weight

43 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629658 Value RJ45 connector Networks Adapter CAT 6 [1x RJ45 8p8c plug - 1x RJ45 8p8c plug] 0 cm Black, Blue

Description

Cat. 6 coupling for easy connection or extension of patch cables in industrial environments to protect the connection from dust and moisture

Dust proof cable gland for industrial applications
Provides protection for the connection against moisture and dirt
Rapid and simple installation
2x shielded RJ45 sockets
Suitable for cable diameters up to 3 - 8 mm
Protection against moisture only for patch cables with an outer diameter of 6 - 8 mm.
Length 136 mm
Diameter 30 mm
8 contacts, 1:1 connected


This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.