• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value RJ45 module Keystone CAT 6A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CONFIGURATION: EIA/TIA 568A & 568BColour: whiteDimensions (W x H x D): 15.8 x 22.2 x 37.9 mmShield type: Unshielded
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Mating direction

180°

Tool-free installation

Yes

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557208 Value RJ45 module Keystone CAT 6A

Description

The economical solution for Cat. 6A cabling for data rates up to 10Gbit/s! Cat. 6A keystone (module) UTP toolless - no LSA tool to lay on: Cable cores are simply placed in the guides of the keystone module; The module is closed and compressed - the Keystones connection is finished with printed color coding according to EIA / TIA 568 A and 568 B for cables with AWG 22 - 24 for cables with outer diameter: 5 - 8.5mm

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?