CONFIGURATION: EIA/TIA 568A & 568BColor: SilverWeight 20.6 gDimensions (W x H x D): 15.8 x 22.2 x 37.9 mmShielding type: Shielded
Compatible with
Keystone
Product type
RJ45 module
CAT 6A
Mating direction
180°
Tool-free installation
Yes
Factory colour
Silver (metallic)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2557949 Value RJ45 module Keystone CAT 6A
Description
The economical solution for Cat.6A cabling for data rates up to 10 Gbit/s! Cat. 6A keystone (module) STP toolless - no LSA tool to be fitted: Cable cores are simply placed in the guides of the keystone module; The module is closed and compressed - the Keystones connection is finished with printed color coding according to EIA / TIA 568 A and 568 B for cables with AWG 22 - 24 for cables with outer diameter: 5 - 8.5mm
This text is machine translated.
Description
The economical solution for Cat.6A cabling for data rates up to 10 Gbit/s! Cat. 6A keystone (module) STP toolless - no LSA tool to be fitted: Cable cores are simply placed in the guides of the keystone module; The module is closed and compressed - the Keystones connection is finished with printed color coding according to EIA / TIA 568 A and 568 B for cables with AWG 22 - 24 for cables with outer diameter: 5 - 8.5mm
This text is machine translated.
What kind of Keystone & E-DAT Modules are you looking for?