• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value TV wall mount kit 1 Display(s) 94,0 cm (37") - 175,3 cm (69") Black Tiltable, Swivelling

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 17.99.1209 TV-holder 177.8 cm (70") black

  • Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 94,0 cm (37") - 175,3 cm (69")Load capacity (max.) 35 kg

Technical specifications

  • Minimum screen size: 94 cm (37")
  • Tilt angle range -12 - 3°
  • Swivel angle range -90 - 90 °
Product type

TV wall mount kit

Suitable for

94,0 cm (37") - 175,3 cm (69")

Add-on displays

1 Display(s)

Holder type

Tiltable

Swivelling

No

Max. load capacity

35 kg

No

200 x 200 mm

Factory colour

Black

Material (details)

Steel

Weight

3.27 kg

Suitable for

94,0 cm (37")

175,3 cm (69")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Supported monitors

1

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Quantity per pack

1 Paar(e)

Rotating

yes

Swivelling

yes

Package weight

4 kg

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629584 Value TV wall mount kit 1 Display(s) 94,0 cm (37") - 175,3 cm (69") Black Tiltable, Swivelling

Description

Flexibility meets elegance Are you looking for the perfect, flexible and elegant solution for your living room? This wall mounting puts your screen perfectly in scene with a screen size of 37 to 70 inches (94 to 177.80 cm). It easily contributes screens up to 35 kg. Thanks to a variable wall distance of 55 mm to 480 mm and an impressive rotation by up to 90° to the left or right you will find the perfect viewing angle in each room
. The adjustable angle of inclination of up to 12° downward rounds off the ergonomic viewing experience.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)