• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vanguard VEO RANGE T37M BG Backpack Internal dimensions (W x H x D)=255 x 370 x 115 mm Rain cover

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vanguard VEO RANGE T 37M beige camera backpack

  • Convenient and stylish backpack
  • FLEXIBLE DESIGN: The modern and inconspicuous design enables a versatile use even in the daily routine. The minor on the outside offer additional flexibility for attaching accessories. A stand support and a bottle holder are already included in the delivery
  • DIMENSIONS: Inner dimensions: 255 x 115 x 370 mm; outer dimensions: 280 x 180 x 390 mm; capacity: Approx. 11 liter; weight: 1.37 kg
  • Comfortable to wear: The breathable back and belt padding guarantees optimum comfort even with Hohem weight and on longer distances. The trolley belt on the rear side also facilitates transport while traveling
  • PARTITIONS: The partitions attached with Velcro in the interior can be individually mounted and thus adapted perfectly to different equipment. Alternatively, these can be removed completely
  • TRANSPORT: The flexible storage space offers versatile transport possibilities, e.g. CSC camera, up to 3 lenses, flash, stand, 9.7" tablet, stand and various accessories, such as memory cards and batteries
  • DELIVERY SCOPE:VEO RANGE T 37M + RAIN COVER

Technical specifications

Product type

Backpack

Factory colour

Beige

Material

Polyester

Velvet

Dim

(L x W x H) 280 x 180 x 390 mm

Weight

1.37 kg

Inside width

255 mm

Inside height

370 mm

Internal depth

115 mm

Features

Rain cover

Compatible with (details)

1 CSC with attached lens, 2 additional lenses, 1 target telescope, accessories (memory cards, cable, battery, charger), tablet up to 9.7", phone, wallet, Passport, water bottle

Width

180 mm

Height

390 mm

Length

280 mm

Version

Handheld

Back

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089636 Vanguard VEO RANGE T37M BG Backpack Internal dimensions (W x H x D)=255 x 370 x 115 mm Rain cover

Warranty Terms

Warranty Terms 3089636 Vanguard VEO RANGE T37M BG Backpack Internal dimensions (W x H x D)=255 x 370 x 115 mm Rain cover

Description

The VEO RANGE T 37M is a practical and stylish backpack specially designed for transporting a non-mirrored or stylish backpack DSLR camera with various accessories and a stand with maximum flexibility has been developed.

The perfectly padded interior and the individually arranged or removable partition walls ensure not only a high degree of safety, but also flexibility in the design and use of the existing storage space.

For example, the VEO RANGE T offers space for transporting a CSC camera, up to 3 lenses, a 9.7" tablet and various accessories such as memory cards, cables, batteries and charging cables.

In the upper part of the backpack is also a removable day pack, so that the backpack can also be used comfortably in the daily routine.

At the front and sides of the VEO RANGE T 37M there are various belts which can be attached to additional accessories such as a stand or a water bottle using so-called molles.

The main access to the interior and/or equipment is done via the rear side of the rucksack and thus offers additional security against thieves.

Depending upon your wishes, you have the possibility of accessing the camera directly via a quick-access side, or of adjusting the interior to an upper quick access, by removing the Daypack.

The breathable back and belt cushioning combined with an adjustable hip belt ensures a comfortable wearing feeling, even on longer stretches.

The VEO RANGE T 37M also has excellent material quality and padding to protect the equipment from vibration in the best possible way.

For additional protection against rain and humidity a rain cover is included as standard.

This text is machine translated.

Scope of delivery

  • With 6 bits. Rain cover
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.