• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vanguard VEO RANGE T37M BK Backpack Internal dimensions (W x H x D)=255 x 370 x 115 mm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAMERA RUCKSACK VEO RANGE T37M BK

  • Flexible design
  • Very comfy
  • 600D polyester
  • Includes rain cover

Technical specifications

  • Rain cover
Product type

Backpack

Factory colour

Black

Dim

(L x W x H) 180 x 280 x 390 mm

Weight

1.37 kg

Compartments

Removable

Inside width

255 mm

Inside height

370 mm

Internal depth

115 mm

Compatible with (details)

Cameras

Lenses

Flashes

Notebooks and accessories

Width

280 mm

Height

390 mm

Length

180 mm

Version

Handheld

Back

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366394 Vanguard VEO RANGE T37M BK Backpack Internal dimensions (W x H x D)=255 x 370 x 115 mm

Warranty Terms

Warranty Terms 2366394 Vanguard VEO RANGE T37M BK Backpack Internal dimensions (W x H x D)=255 x 370 x 115 mm

Description

The VEO RANGE T 37M is a convenient as well as stylish backpack, which was developed especially for transporting a mirror-less or DSLR camera with various accessories and a tripod at maximum flexibility. With its well padded interior and the individually arrangier or removable partitions it ensures not only a high degree of security, but also flexibility for the design and use of the available storage space. For example, there is room for transporting a CSC camera, up to 3 lenses, a 9.7-inch tablet, and a variety of accessories, including memory cards, cables, batteries, and charging cables. In the upper part of the backpack there is also a removable daypack, so that the backpack can also be used comfortably in everyday life. At the front and at the sides of the VEO RANGE T 37M there are different belts, which can be attached by so-called moles additionally different accessories, such as a stand or a water bottle. The main access to the interior or equipment is via the back of the backpack and thus offers additional security against thieves. Depending on your preference, you can access the camera directly via a quick access on the side, or you can adjust the interior to an upper quick access by removing the daypack. The breathable back and belt padding together with an adjustable hip belt ensures a comfortable wearing feel, even on longer stretches. The VEO RANGE T 37M also has an excellent material quality and padding, in order to protect the equipment from vibrations in the best possible way. A rain cover is included as standard for additional protection against rain and moisture.
FLEXIBLE DESIGN: The modern and inconspicuous design enables a versatile use even in everyday life. The moles on the outside offer additional flexibility to attach accessories. A tripod support and bottle holder are included in the delivery; DIMENSIONS: Inner dimensions: 255 x 115 x 370 mm; outer dimensions: 280 x 180 x 390 mm; capacity: Approx. 11 liters; weight: 1.37 kg; COMFORT: The breathable back and belt padding guarantees optimum wearing comfort even hohem and on longer distances. The trolley strap on the back also facilitates transport while traveling; PARTITIONS: The partitions in the interior, which are fastened with Velcro, can be individually fixed and thus perfectly adapted to different equipment. Alternatively, they can be removed completely; TRANSPORT: The flexible storage space offers versatile transport options, e.g. CSC camera, up to 3 lenses, flash, tripod, 9.7" tablet, stand and various accessories, such as memory cards and batteries

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.