• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Battery module AA Plug Alkali-manganese 15 V 2960 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

AA

Product type

Battery module

Technology

Alkali-manganese

Voltage

15 V

Capacity (mAh, Ah)

2960 mAh

Special-purpose battery features

Plug

Width

25 mm

Height

51 mm

Weight

234 g

Content

1 pc(s)

Type

148992

Rechargeable

No

Dim

(L x W x H) 78 x 25 x 51 mm

Length

78 mm

No. of cells

10

Documents & Downloads

Datasheet

Datasheet 3385385 Varta Battery module AA Plug Alkali-manganese 15 V 2960 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3385385 Varta Battery module AA Plug Alkali-manganese 15 V 2960 mAh 1 pc(s)

Description

Suitable for ACO Quantrix-KV 3.0

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?