• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell LR44 1.5 V 1 pc(s) 130 mAh Alkali-manganese Varta 04276 101 404, Einwegbatterie, LR44, Alkali, 1,5 V,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1 G battery
  • Battery type:Disposable battery size(s):LR44
  • Battery/battery technology: Alkaline battery/battery voltage:1.5 V
  • Battery capacity:130 mAh Number of batteries/batteries included:4 pieces(s) Weight and dimensions
  • Width:11.6 mm Depth:5.4 mm
  • Height:11.6 mmWeight:2 gPackaging data
  • Packaging width:80 mm packing depth:7 mm
  • Packaging height:120 mmPacket weight:13 gLogistic data
  • Number of products per shipping box:100 pieces(s)
Product type

Button cell

Size

LR44

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

130 mAh

Height

0.500 cm

Weight

0.014

Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740000 Varta Button cell LR44 1.5 V 1 pc(s) 130 mAh Alkali-manganese Varta 04276 101 404, Einwegbatterie, LR44, Alkali, 1,5 V,

Description

The premium range for a wide range of remote controls, fitness equipment, medical applications, cameras, clocks, electronic calculators, etc. Specifically designed to meet the needs of modern electronic devices, Varta offers one of the most comprehensive electronics series on the market.

Technical data
Size: LR44/V13GA
Capacity 125mAh
Voltage 1.5VVarta V13GA, LR44, GPA76, 82, LR1154, 357A button cell The disposable button cell V13GA, Type AG13, LR44 is particularly suitable for smaller electronic/digital devices such as pocket calculators, car keys, toys, remote controls, torches, Low power consumption camera and other applications. The cell voltage of this 1.6 x 5.4mm small battery is at 1.5 V. The alkali-manganese cells have improved environmental compatibility Note: Button cell batteries should not be in the hands of children, as there is a high risk of swallowing due to their size. Varta alkaline disposable batteries V13GA, type AG13, LR44, Varta 4276 battery V13G
Very low self-discharge (0.2% / month)
Very long storage capacity (approx. 5 years)

Compatible or replacement for the following batteries V13GA, LR44, 13GA, A76, 82, GP 357A, GP357A, LR1154, AG-13 Technical data: System: Varta alkaline battery, voltage: 1.5 Volt, capacity: 125mAh, dimensions (LxD): 11.6 x 5.4 mm, weight: 10 grams Further information: button cells are required for many electronic applications, whose power consumption is relatively low. The AG13 button cell, an alkaline cell with 1.5 volts, is the same. Depending on the manufacturer, the battery AG13 has different designations. The button cells are LR44, 13GA, A76, GPA76, 82, GP 357A, GP357A, LR1154, AG-13, Varta 4276 compatible with the button cell AG13. Each of the manufacturers gives a slightly different capacity of the button cells. All sizes above 100mAh are common. However, due to the very economical consumption, the differences are hardly noticeable.

The AG13 button battery is a very common product. Thanks to the electronic displays or controls, only very little current is needed. With a diameter of 11.6 mm and a height of 5.4 mm, it is often found in car keys. These button cells are also integrated into many pocket calculators, toys, remote controls or torches. The button battery AG13 is even indispensable in car scales or measuring devices. If the capacity of the button cell is not sufficient, two or more batteries can be inserted. These button cells are therefore also available in larger packs. Thanks to their frequency and the low self-discharge rate of less than 0.2% a month, one can still have a few more than reserve in the house.

This text is machine translated.

Features

  • General:
  • Rechargeable battery/battery type: Single-use battery
  • LR44 battery size
  • Battery technology: Alkaline
  • Width 11.6 mm
  • Depth: 5.4 mm
  • Height: 11.6 mm
  • Package width 80 mm
  • Packaging depth 7 mm
  • Packaging height 120 mm
  • Quantity per shipping box: 100 pieces(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.