
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€
Only 4 Piece(s) available
Highlights & Details
Varta CR AA SLF Non-standard battery CR AA SLF U solder pins Lithium 3 V 2000 mAh 1 pc(s)
- 14.75mm x 50.0mm (diameter x height)
- -55 to +75 °C temperature range
Technical specifications
- Temperature range from -55 to +75 °C
- Size
CR AA SLF
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
2000 mAh
- Special-purpose battery features
U solder pins
- Height
50.0 mm
- (Ø)
14.75 mm
- Content
1 pc(s)
- Type
CR AA SLF
- Rechargeable
No
- Dim
(Ø x H) 14.75 mm x 50.0 mm
- Temperature range
-55 to +75 °C
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 650821 Varta CR AA SLF Non-standard battery CR AA SLF U solder pins Lithium 3 V 2000 mAh 1 pc(s)
Security datasheet
Security datasheet 650821 Varta CR AA SLF Non-standard battery CR AA SLF U solder pins Lithium 3 V 2000 mAh 1 pc(s)
Description
Powerful Lithium Special batteries from Varta, with high temperature resistance.
This text is machine translated.
This text is machine translated.
Hints
Not rechargeable.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.32*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































