
Number
Highlights & Details
Varta CR2/3 LF Non-standard battery CR 2/3 AA LF U solder tab Lithium 3 V 1350 mAh 1 pc(s)
- 14.75mm x 33.5mm (diameter x height)
- -55 to +75 °C temperature range
Technical specifications
- Temperature range from -55 to +75 °C
- Size
CR 2/3 AA LF
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1350 mAh
- Special-purpose battery features
U solder tab
- Height
33.5 mm
- (Ø)
14.75 mm
- Content
1 pc(s)
- Type
CR2/3 LF
- Rechargeable
No
- Dim
(Ø x H) 14.75 mm x 33.5 mm
- Temperature range
-55 to +75 °C
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 650818 Varta CR2/3 LF Non-standard battery CR 2/3 AA LF U solder tab Lithium 3 V 1350 mAh 1 pc(s)
Security datasheet
Security datasheet 650818 Varta CR2/3 LF Non-standard battery CR 2/3 AA LF U solder tab Lithium 3 V 1350 mAh 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.00*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































