• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Day Light F30 17611 LED (monochrome) Torch battery-powered 58 lm 140 h 460 g

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta LED torch Day Light F30

  • Rubberised impact-resistant housing
  • Switch easy to operate even with gloves
  • Includes hand strap.
  • This text is machine translated.

Technical specifications

  • 2 x AA batteries (included)
Luminous flux (range)

50 lm - 99.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

140 h

Power supply (LOV)

battery-powered

Factory colour

Black

Silver

Illumination range (high)

63 m

Weight

460 g

Dim

(Ø x L) 63 mm x 196 mm

No. of bulbs

1

Weight, information

incl. batteries

Luminous flux (high)

58 lm

Material

Aluminium

Plastic

Rubber

Length

196 mm

(Ø)

63 mm

Waterproof

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 563246 Varta Day Light F30 17611 LED (monochrome) Torch battery-powered 58 lm 140 h 460 g

Warranty Terms

Warranty Terms 563246 Varta Day Light F30 17611 LED (monochrome) Torch battery-powered 58 lm 140 h 460 g

Description

The reliable and robust everyday lamp!
The impact-resistant 3-component case in an ergonomic design with rubber elements. The Multi-LEDs produce enough light e.g. in the basement something to look for, or even the heating burner to clean and many other applications.

This text is machine translated.

Features

  • Shock-resistant 3-components in housing
  • Multi-LEDs
  • Rubber Elements
  • Large pressure switch easy to operate even with gloves
  • Splashproof

Scope of delivery

  • Day Light F30
  • Batteries
  • Wrist strap
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.