• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta LED (monochrome) Cordless handheld searchlight Indestructible BL20 Pro 400 lm 18751101421

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Indestructive BL20 Pro 6AA with batt.

  • Beam range 400 m
  • 2 light intensity levels
  • Shock-absorbing and particularly resilient housing

Technical specifications

Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Illumination range (high)

400 m

Factory colour

Black

Dim

(Ø x H) 84 mm x 50 mm

Weight

520 g

LEDs

1

Batteries

6x AA battery (included)

Weight, information

incl. batteries

Light duration (high)

10 h

Light duration (low)

85 h

Illumination range (low)

145 m

Luminous flux (high)

400 lm

Luminous flux (low)

50 lm

Width

100 mm

Height

50 mm

Length

150 mm

(Ø)

84 mm

Light duration (max.)

85 h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239524 Varta LED (monochrome) Cordless handheld searchlight Indestructible BL20 Pro 400 lm 18751101421

User & Safety Instructions

User & Safety Instructions 2239524 Varta LED (monochrome) Cordless handheld searchlight Indestructible BL20 Pro 400 lm 18751101421

Conformity certificate

Conformity certificate 2239524 Varta LED (monochrome) Cordless handheld searchlight Indestructible BL20 Pro 400 lm 18751101421

Description

Extremely robust and water-resistant hand lamp with high-performance LED. Rubber-coated head and shock-absorbing and particularly robust housing. Drop-test tested from 4 m height and vibration-resistant inner construction, designed for maximum durability and user-friendliness. Ergonomic design with a recess for thumbs.

This text is machine translated.

Features

  • 2 light intensity levels
  • Rubberized head
  • Shock-absorbing and particularly resilient housing
  • Water and dust proof (IP54)
  • IK08 shock resistance (IEC 62262)
  • Drop test tested from 4 m height
  • Shock-resistant interior design
  • Break-proof lens and reflector
  • High performance LED
  • Anti-roll design
  • Ergonomic handle

Scope of delivery

  • Indestructible Beam 3 W.
  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of Cordless Hand Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)