• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VCDS HEX-NET WiFi Profi OBD II diagnostics tool 80311 Compatible with: Audi, Volkswagen, Seat, Skoda unlimited

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ross Tech HEX-NET WiFi VCDS ® Diagnostic Tool for VW, Audi, Seat and Skoda in case.

  • Post-sales support & serviceSimple operation, fast auto-scanFurther information about manufacturer's forum & wikiCurrent German and English VCDS® Hardware Dongle Software License

Technical specifications

Product type

OBD II diagnostics tool

Suitable for

All Volkswagen Audi SKODA CAR SEAT vehicles with OBD II socket

Weight

77 g

Width

44 mm

Height

22 mm

Length

90 mm

Power supply

Via OBD2 slot

Licence for

unlimited

Compatible with

Audi

Volkswagen

Seat

Skoda

Type

Wifi · For an unlimited number of vehicles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516528 VCDS HEX-NET WiFi Profi OBD II diagnostics tool 80311 Compatible with: Audi, Volkswagen, Seat, Skoda unlimited

Information

Information 1516528 VCDS HEX-NET WiFi Profi OBD II diagnostics tool 80311 Compatible with: Audi, Volkswagen, Seat, Skoda unlimited

Description

The original VCDS ® (VAG-Com Diagnostics System) diagnostics tool from Ross-Tech ® is a leading PC software & hardware extension for professional control unit diagnostics and coding on VW, Audi, Seat & Skoda vehicles. Simply carry out your own service work, basic settings, retrofitting and special requests with THE help of THE VCDS ®. A large number of diagnostic functions can be performed almost at the manufacturer's level.

Compatible with all VW, Audi, Seat and Skoda models from approx. construction year 89 up to the current models
over 25000 error codes including German plain texts
ideal for coding control units
full K, KL, KKL Bus (KWP 1281 / KWP 2000) support
full CAN Bus (KWP 6000) and wide-ranging UDS/ODX (KWP 7000) support
DoIP support
Incl. 3 VCDS Plug-IN´s "Scope / TDI / Acceleration"
Incl. E-OBD function for various EU models / manufacturers from 2001 or 2004 (Diesel)
Incl. Free VCDS software updates for min. 12Monate*
Incl. Free VCDS Manufacturer Forums & Wiki Usage*
*Product registration necessary at the manufacturer

VCDS ® Function overview (excerpt):

Retrieve vehicle information
Reset service intervals
DPF Start regeneration
Activate/deactivate daytime running light
Unlock retrofitting
Make coding Set
readiness code
Read/delete error
Open parking brake
E-compatible OBD
and much more...

This text is machine translated.

Features

  • 16-pin ISO 9141-2 OBD2 plug-in connection with sturdy plastic housing-gold-plated contacts for a secure contact and long life - USB connection 2.0 - three 2-colored LED indicator for the status monitoring - very robust, replaceable USB connection cable with approx. 200 cm length

Scope of delivery

  • Ross-Tech® HEX-NET® WiFi Interface with USB connection cable in a sturdy carrying case
  • Current German and English VCDS® Hardware Dongle Software License

System requirements

  • Computer with 1.5 GHZ dual core processor, 1 GB of RAM and Windows 7 or newer (not a Windows RT) Operating System and USB 2.0 (or higher) connection.

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.